Siemens PLC Expansion Module RS485 for use with PCs and SIMATIC PGs/PCs

Subtotal (1 unit)*

$1,921.32

(exc. GST)

$2,113.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,921.32

*price indicative

RS Stock No.:
196-3661
Distrelec Article No.:
301-24-526
Mfr. Part No.:
6GK1561-2AA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Expansion Module

Input Type

RS485

Number of Inputs

1

Mount Type

PCI

For Use With

PCs and SIMATIC PGs/PCs

Depth

125mm

Standards/Approvals

CE

COO (Country of Origin):
DE
Communications processor CP 5612 PCI card for connection connection of a PG or PC with PCI bus to PROFIBUS or MPI usable in 32 bit and 64 bit operating systems see also entry ID 22611503

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy