Siemens PLC Expansion Module for use with PCs and SIMATIC PGs/PCs

Subtotal (1 unit)*

$4,633.81

(exc. GST)

$5,097.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,633.81

*price indicative

RS Stock No.:
196-3654
Distrelec Article No.:
301-24-523
Mfr. Part No.:
6GK1162-3AA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Expansion Module

Number of Inputs

2

Mount Type

PCI

For Use With

PCs and SIMATIC PGs/PCs

Depth

167mm

Standards/Approvals

CE

COO (Country of Origin):
DE
Communications processor CP 1623 PCI Express X1 (3, 3 V/12 V) for connection to Industrial Ethernet (10/100/1000 Mbit/s) with 2-port switch (RJ45) via HARDNET-IE S7 and S7-REDCONNECT Operating system support see SIMATIC NET software released as of SIMATIC NET CD V7.0 HF1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy