Revolution PI PLC Expansion Module for use with RevPi Gate, RevPi Connect(+), RevPi Core(3+), RevPi Core(3)
- RS Stock No.:
- 181-1135
- Distrelec Article No.:
- 301-50-727
- Mfr. Part No.:
- PR100066
- Brand:
- Revolution PI
Subtotal (1 unit)*
$468.36
(exc. GST)
$515.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $468.36 |
*price indicative
- RS Stock No.:
- 181-1135
- Distrelec Article No.:
- 301-50-727
- Mfr. Part No.:
- PR100066
- Brand:
- Revolution PI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Revolution PI | |
| Product Type | PLC Expansion Module | |
| Mount Type | DIN Rail | |
| For Use With | RevPi Gate, RevPi Connect(+), RevPi Core(3+), RevPi Core(3) | |
| Width | 22.5mm | |
| Standards/Approvals | CE, UL | |
| Depth | 110.4mm | |
| Select all | ||
|---|---|---|
Brand Revolution PI | ||
Product Type PLC Expansion Module | ||
Mount Type DIN Rail | ||
For Use With RevPi Gate, RevPi Connect(+), RevPi Core(3+), RevPi Core(3) | ||
Width 22.5mm | ||
Standards/Approvals CE, UL | ||
Depth 110.4mm | ||
- COO (Country of Origin):
- DE
Kunbus RevPI Gate Ethernet/IP Modular Gateway
The Kunbus Gateway enables continuous and reliable communication between different networks and systems & applications. The Gateway will convert all data that the target network can handle in the transfer. It will automatically omit any non-transferrable data, additionally adding any necessary data into the network.
Features and benefits
• Plug & Play capabilities with this Gateway via DIN rail capabilities meaning it can be detached/reattached easily.
• The protocols are inside compact modules, with housings at 22.5 x 101.4 x 115 in size. You can easily exchange the protocol modules to conveniently connect one network to another.
• KUNBUS Gateways are equipped with an integrated web server and program parts on the Gateway are updateable via an FTP server.
• KUNBUS Gateways help reduce stock costs. Due to their modular structure, you can wait with the configuration until the exact time of delivery to your customer.
• Galvanised isolation to help prevent current flow between two or more sharing units.
• Conventional gateways often have to be replaced in their entirety upon failure, however with KUNBUS if you can isolate the offending gateway, you can replace the defective module only, therefore, saving you long-term on costs and keeping your key continuous operation intact.
• Diversely combinable with the most important industrial protocols for communication networks.
Applications
• Factory automation
• IIOT (Industrial Internet of Things) applications such as line automation
• Industry 4.0 applications such as data exchange in manufacturing technologies, cloud computing etc.
The RevPI Gate Ethernet/IP is used to easily integrate the RevPi core into an existing Ethernet/IP network. The Ethernet/IP gateway is connected to the RevPi Core base module via the top system connector. Up to two different gateways can be connected per basic module.
- RS Stock No. 1811136
- Mfr. Part No. PR100073
Each
$359.72
- RS Stock No. 1811138
- Mfr. Part No. PR100074
Each
$361.30
- RS Stock No. 1811133
- Mfr. Part No. PR100069
Each
$343.60
- RS Stock No. 1825571
- Mfr. Part No. PR100297
Each
$9.74











