Phoenix Contact INJ 1000 Series Data Acquisition
- RS Stock No.:
- 175-6035
- Distrelec Article No.:
- 303-17-003
- Mfr. Part No.:
- 2703020
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$256.81
(exc. GST)
$282.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.81 |
*price indicative
- RS Stock No.:
- 175-6035
- Distrelec Article No.:
- 303-17-003
- Mfr. Part No.:
- 2703020
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Data Acquisition | |
| IP Rating | IP20 | |
| Standards/Approvals | CE-compliant, EAC, UL Listed (IDs E238705, E196811), ISA-S71.04-1985 Corrosive Gas Test G3 Harsh Group A, EMC compliant to EN 61000 series (ESD, Surge, EFT, Conducted Interference), RoHS, IEC 61643-21 | |
| Series | INJ 1000 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Data Acquisition | ||
IP Rating IP20 | ||
Standards/Approvals CE-compliant, EAC, UL Listed (IDs E238705, E196811), ISA-S71.04-1985 Corrosive Gas Test G3 Harsh Group A, EMC compliant to EN 61000 series (ESD, Surge, EFT, Conducted Interference), RoHS, IEC 61643-21 | ||
Series INJ 1000 | ||
- COO (Country of Origin):
- DE
The component is an Ethernet patch panel for DIN rail mounting. It represents the transition of the field cabling to the internal control cabinet cabling. The connection from the patch panel to the end device is ensured with a prefabricated patch cable via the RJ45 socket (CAT5e).
10/100/1000 Mbps
Mounting on a DIN rail
Safe shield connection to ground potential
Various connection options depending on the product version
RJ45 socket
Screw Terminal blocks
Push-in connection
IDC connection
