Omron SYSMAC Series License for Use with Machine Creators
- RS Stock No.:
- 136-2784
- Distrelec Article No.:
- 301-21-973
- Mfr. Part No.:
- SYSMACLE201L
- Brand:
- Omron
Subtotal (1 unit)*
$2,957.62
(exc. GST)
$3,253.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,957.62 |
*price indicative
- RS Stock No.:
- 136-2784
- Distrelec Article No.:
- 301-21-973
- Mfr. Part No.:
- SYSMACLE201L
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | License | |
| Accessory Type | License | |
| Series | SYSMAC | |
| For Use With | Machine Creators | |
| Standards/Approvals | IEC 61131-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type License | ||
Accessory Type License | ||
Series SYSMAC | ||
For Use With Machine Creators | ||
Standards/Approvals IEC 61131-3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- NL
Sysmac Studio Installation DVD & License
The Sysmac studio installation DVD gives you an introduction about the components, installation/uninstallation, user registration and auto update of the sysmac studio. The License agreement gives you the usage conditions and warranty for the sysmac studio. The lite edition license only supports the NJ1 and NX1 machine controllers. The DVD & License needs to be purchased the first time you purchase the sysmac studio.;The Sysmac Studio is the software that provides an integrated environment for setting, programming, debugging and maintenance of machine automation controllers including the NX/NJ-series CPU units, NY-series industrial PC, EtherCAT slave and the HMI.
Omron NX Series
Note
Sysmac Studio runs on the following OS: Windows 7 (32-bit/64-bit version) Windows 8/Windows 8.1 (32-bit/64-bit version) Windows 10 (32-bit/64-bit version)
Related links
- Omron SYSMAC Series License for Use with SYSMAC
- Omron SYSMAC CJ Series Series PLC I/O Module for Use with SYSMAC CJ Series
- Omron SYSMAC CJ Series SYSMAC CP1L Series PLC I/O Module for Use with SYSMAC CJ Series, SYSMAC CP1H
- Omron Sysmac Studio Series PLC Accessory for Use with EtherCAT slaves NJ/NX-series CPU
- Omron Sysmac HMI Series Touch Screen HMI - 177.8 mm 800 x 480 pixel
- Omron CP1W Series Option Board for Use with SYSMAC CP1H Series, SYSMAC CP1L Series
- Omron Sysmac Studio Full Edition User License Software Windows
- Omron Sysmac Studio Drive Edition User License Software Windows
