RS PRO Smart Power Module Relay for use with EZM-9950
- RS Stock No.:
- 874-258
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$49.43
(exc. GST)
$54.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.43 |
*price indicative
- RS Stock No.:
- 874-258
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Smart Power Module | |
| Module Type | Output | |
| Output Type | Relay | |
| For Use With | EZM-9950 | |
| Width | 75.2mm | |
| Depth | 18mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Smart Power Module | ||
Module Type Output | ||
Output Type Relay | ||
For Use With EZM-9950 | ||
Width 75.2mm | ||
Depth 18mm | ||
- COO (Country of Origin):
- TR
The RS PRO relay output module designed for efficient control within various electrical systems, providing users with reliable output for diverse applications.
Offers a maximum relay output of 5A at 250VAC for resistive loads
Compact dimensions of 18 mm x 75.2 mm x 41.4 mm facilitate easy installation
Constructed to uphold professional quality standards across product categories
Compatible with ESM-9950, ESM-9900, and EZM-9950 for versatile use
