RS PRO Smart Power Module SSR Driver for use with EZM-4950
- RS Stock No.:
- 874-251
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$42.95
(exc. GST)
$47.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.95 |
*price indicative
- RS Stock No.:
- 874-251
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module Type | Output | |
| Product Type | Smart Power Module | |
| Output Type | SSR Driver | |
| For Use With | EZM-4950 | |
| Depth | 14mm | |
| Width | 30.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module Type Output | ||
Product Type Smart Power Module | ||
Output Type SSR Driver | ||
For Use With EZM-4950 | ||
Depth 14mm | ||
Width 30.7mm | ||
- COO (Country of Origin):
- TR
RS PRO 2 Module Smart Power Module
The RS PRO Smart Power Module is designed to efficiently manage power distribution in industrial applications. With its Compact design, this module is Ideal for integration into control panels, providing reliable output for various systems. It supports SSR drive output, making it suitable for controlling solid-state relays.
Features and Benefits
Number of Module: 2 modules for versatile power management
Output Current: 20 mA ensures efficient power delivery
Output Voltage: 18 V dc for consistent performance
Mount Type: Panel mounting for easy installation
Output Type: SSR Drive for solid-state relay control
Compact Dimensions: 41.4 mm height, 30.7 mm width, and 14 mm depth for space-saving integration
Output Current: 20 mA ensures efficient power delivery
Output Voltage: 18 V dc for consistent performance
Mount Type: Panel mounting for easy installation
Output Type: SSR Drive for solid-state relay control
Compact Dimensions: 41.4 mm height, 30.7 mm width, and 14 mm depth for space-saving integration
Applications
Industrial automation systems
Control panel assemblies
Power distribution networks
Control panel assemblies
Power distribution networks
Additional Information
Compatible with ESM-4450, ESM-4950, ESM-9450, ESM-4400, ESM-4900, EZM-4450, and EZM-4950
Designed for panel mounting
Suitable for SSR drive applications
Designed for panel mounting
Suitable for SSR drive applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
