RS PRO Smart Power Module Current for use with ESM-9950
- RS Stock No.:
- 874-246
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$218.89
(exc. GST)
$240.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.89 |
*price indicative
- RS Stock No.:
- 874-246
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Smart Power Module | |
| Module Type | Input | |
| Input Type | Current | |
| For Use With | ESM-9950 | |
| Depth | 18mm | |
| Width | 75.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Smart Power Module | ||
Module Type Input | ||
Input Type Current | ||
For Use With ESM-9950 | ||
Depth 18mm | ||
Width 75.2mm | ||
- COO (Country of Origin):
- TR
The RS PRO smart input/output module designed for effective current monitoring, supporting a range of applications with its Advanced capabilities. It ensures reliability and high performance in critical systems.
CT current input enables measurements from 0 to 5A
Compact dimensions of 18 mm x 75.2 mm x 41.4 mm for easy integration
Professionally approved products ensure quality on par with leading brands
Electrical connections are straightforward following module installation
