RS PRO Smart Power Module Thermocouple for use with ESM-9450

N

This image is representative of the product range

Subtotal (1 unit)*

$68.64

(exc. GST)

$75.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.64

*price indicative

RS Stock No.:
874-235
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Smart Power Module

Module Type

Input

Input Type

Thermocouple

For Use With

ESM-9450

Width

30.7mm

Depth

14mm

COO (Country of Origin):
TR
The RS PRO smart input/output module functionally accommodates various thermocouples, expertly designed to facilitate precise temperature monitoring across a range of industrial applications.

Features TC input capability for L, J, K, R, S, T, B, E, N, C thermocouples

Allows a 0 to 50 mV input range for versatile measurements

Compact dimensions of 14 mm x 30.7 mm x 41.4 mm enhance installation flexibility

Professional quality backed by rigorous testing ensures reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy