Teltonika SURFACE CLIP HOLDER KIT Series Clip for Use with Flat surface mount
- RS Stock No.:
- 795-059
- Mfr. Part No.:
- PR5MEC22
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$10.29
(exc. GST)
$11.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.29 |
*price indicative
- RS Stock No.:
- 795-059
- Mfr. Part No.:
- PR5MEC22
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Clip | |
| Accessory Type | Surface | |
| Series | SURFACE CLIP HOLDER KIT | |
| For Use With | Flat surface mount | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 14566 | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Clip | ||
Accessory Type Surface | ||
Series SURFACE CLIP HOLDER KIT | ||
For Use With Flat surface mount | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 14566 | ||
- COO (Country of Origin):
- CN
The Teltonika Surface clip holder kit is designed for secure attachment to flat surfaces, offering a reliable solution for mounting various devices seamlessly in diverse applications.
Flat surface mount type ensures versatile installation options
Clip-on device attachment mode simplifies the setup process
Constructed from Durable ABS and PC plastic for longevity
Weighs only 13 g, providing a lightweight mounting solution
Self-tapping screws and plastic expansion anchors included for easy installation
Dimensions measure 98.2 mm x 40 mm x 35.5 mm, fitting various spaces
