Teltonika PR2L Series Ethernet Cable for Use with TSW200
- RS Stock No.:
- 795-057
- Mfr. Part No.:
- PR2LA15B
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$5.82
(exc. GST)
$6.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 69 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.82 |
*price indicative
- RS Stock No.:
- 795-057
- Mfr. Part No.:
- PR2LA15B
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Accessory Type | Ethernet Cable | |
| Product Type | Ethernet Cable | |
| Series | PR2L | |
| For Use With | TSW200 | |
| Standards/Approvals | RoHS | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Accessory Type Ethernet Cable | ||
Product Type Ethernet Cable | ||
Series PR2L | ||
For Use With TSW200 | ||
Standards/Approvals RoHS | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- CN
The Teltonika Ethernet cable is a Durable 1.5-metre connection solution designed for reliable networking performance, Ideal for both home and office use.
Equipped with gold-plated 8P8C plugs
Unshielded design allows for straightforward installation
Straight-through type ensures versatile compatibility
Made from Durable PVC material
Cable length measures 1.5 m with a tolerance of ±20 mm
