Schneider Electric TM7 Series Plug for Use with Modicon TM7
- RS Stock No.:
- 781-870
- Mfr. Part No.:
- TM7ACCA
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$105.12
(exc. GST)
$115.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.12 |
*price indicative
- RS Stock No.:
- 781-870
- Mfr. Part No.:
- TM7ACCA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug | |
| Accessory Type | Sealing Plug | |
| Series | TM7 | |
| For Use With | Modicon TM7 | |
| IP Rating | IP67 | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug | ||
Accessory Type Sealing Plug | ||
Series TM7 | ||
For Use With Modicon TM7 | ||
IP Rating IP67 | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- AT
The Schneider Electric Sealing plug serves as a critical accessory designed to ensure optimal performance for the Modicon TM7 range. Specifically engineered for TM7 IP67 blocks, this sealing plug functions as a protective cap for M12 connectors, preventing dust and moisture ingress. With a lightweight design at just 0.1 kg, it enables seamless integration while maintaining the integrity of your electrical connections. The product is packaged efficiently, catering to different bulk needs through multiple packaging options, making it a valuable addition for both retailers and installers committed to maintaining high standards in electrical installations. Aimed towards longevity and durability, the sealing plug supports ongoing reliability in various applications.
Designed for Modicon TM7 IP67 blocks to ensure protective coverage
Acts as a sealing plug for M12 connectors, safeguarding against environmental factors
Lightweight construction at 0.1 kg for easy handling and installation
Available in sets of 50, facilitating cost-effective bulk purchasing
Comes in a range of packaging types to suit different logistical requirements
Contributes to sustainability efforts with PVC free materials and eco-conscious packaging
Related links
- Schneider Electric Modicon TM7 Series Connector for Use with TM7 expansion blocks
- Schneider Electric Modicon TM Series Connecting Cable for Use with Modicon TM7
- Schneider Electric I/O Module Modicon TM7 Discrete 24V dc
- Schneider Electric Modicon TM Series Ethernet Module for Use with Modicon TM7, Modicon TM5
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 5-Pin PG-HSOF-5-2 IAUAN04S7N008AUMA1
- Schneider Electric Modicon Bus Straight Plug-in D-Sub Connector, with Standard D-sub screw Male
- Schneider Electric Cable 2.5 m For Use With HMI Harmony HMI GTO PLC Modicon Premium automation platform, Modicon TSX
- Schneider Electric RSB Series Interface Relay 120V ac Coil, SPDT
