Schneider Electric Networking Module for use with Ethernet IP/Modbus TCP
- RS Stock No.:
- 759-834
- Mfr. Part No.:
- BMENOC0301C
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$3,745.74
(exc. GST)
$4,120.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,745.74 |
*price indicative
- RS Stock No.:
- 759-834
- Mfr. Part No.:
- BMENOC0301C
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Networking Module | |
| Mount Type | Rack | |
| For Use With | Ethernet IP/Modbus TCP | |
| Depth | 32mm | |
| Standards/Approvals | UL | |
| Width | 103.7mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Networking Module | ||
Mount Type Rack | ||
For Use With Ethernet IP/Modbus TCP | ||
Depth 32mm | ||
Standards/Approvals UL | ||
Width 103.7mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric communication module facilitates efficient Ethernet communication for Modicon M580 systems, enhancing networking capabilities within automation environments.
Supports three Ethernet connections with RJ45 connectors for versatile networking
Operates at a transmission rate of 10/100 Mbit/s via twisted-pair cabling
Compatible with Modicon M580 CPUs and X80 racks, allowing seamless integration
Provides a built-in web server for easy monitoring and maintenance
