Advantech OPT Series Terminal Connector for Use with EKI Device Server
- RS Stock No.:
- 718-776
- Mfr. Part No.:
- OPT
- Brand:
- Advantech
N
Subtotal (1 unit)*
$62.14
(exc. GST)
$68.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 13 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.14 |
*price indicative
- RS Stock No.:
- 718-776
- Mfr. Part No.:
- OPT
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Terminal Connector | |
| Accessory Type | Cable | |
| Series | OPT | |
| For Use With | EKI Device Server | |
| Communication Protocol | RS485 | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Terminal Connector | ||
Accessory Type Cable | ||
Series OPT | ||
For Use With EKI Device Server | ||
Communication Protocol RS485 | ||
- COO (Country of Origin):
- CN
The Advantech DB9 To Terminal Connector is designed for reliable signal interfacing in industrial communication systems. It enables easy connection between DB9 interfaces and Terminal blocks while ensuring stable performance for RS 422 and RS 485 networks.
Built in Terminal resistors for RS 422 and RS 485 bus tuning
Terminal resistor 120 ohm
Operating temperature 40 to 70°C
Related links
- Advantech Device Server 10, 921.6 kbps Baud Rate
- Advantech Serial Device Server 6, 921.6 kbps Baud Rate
- Advantech Serial Device Server 3, 921.6 kbps Baud Rate
- Advantech Serial Device Server 16, 976.5 kbps Baud Rate
- Advantech Serial Device Server 18, 976.5 kbps Baud Rate
- Advantech Serial Device Server 10, 921.6 kbps Baud Rate
- Advantech Serial Device Server 4, 921.6 kbps Baud Rate
- Advantech Serial Device Server 2, 921.6 kbps Baud Rate
