B&R ACOPOSmotor Series Module for Use with ACOPOSmotor
- RS Stock No.:
- 681-941
- Mfr. Part No.:
- 8DI460.DB0227100-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$10,813.37
(exc. GST)
$11,894.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,813.37 |
*price indicative
- RS Stock No.:
- 681-941
- Mfr. Part No.:
- 8DI460.DB0227100-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Module | |
| Accessory Type | Motor Accessories | |
| Series | ACOPOSmotor | |
| For Use With | ACOPOSmotor | |
| IP Rating | IP64, IP65 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Module | ||
Accessory Type Motor Accessories | ||
Series ACOPOSmotor | ||
For Use With ACOPOSmotor | ||
IP Rating IP64, IP65 | ||
- COO (Country of Origin):
- AT
