Schneider Electric ABE Series PLC Accessory for Use with PLC
- RS Stock No.:
- 654-564
- Mfr. Part No.:
- ABE7ACC10
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$332.17
(exc. GST)
$365.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.17 |
*price indicative
- RS Stock No.:
- 654-564
- Mfr. Part No.:
- ABE7ACC10
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Sub-Base | |
| Product Type | PLC Accessory | |
| Series | ABE | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Sub-Base | ||
Product Type PLC Accessory | ||
Series ABE | ||
For Use With PLC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- LV
The Schneider Electric Redundant output sub-base is a sophisticated connection accessory designed to enhance PLC systems. This versatile product caters specifically to Modicon ABE7 range, allowing for seamless connectivity with its 16-channel configuration. Its splitter sub-base designation ensures efficient channel management, enabling smooth channel splitting with 2 x 16 capabilities. Built as a separate part, this sub-base offers reliability and performance, making it an essential addition for robust connection accessory needs.
Designed for use with the Modicon ABE7 range, enhancing compatibility
Features a redundant output sub-base, improving operational reliability
Supports up to 16 channels for expanded connectivity options
Allowable channel splitting of 2 x 16 for versatile applications
Lightweight at only 0.075 kg, making installation and handling easy
Packed in a convenient set of 1, ensuring accessibility when needed
Complies with environmental guidelines and promotes sustainable practices
Warranty of 18 months provides assurance of quality and durability
Manufactured in Latvia, supporting regional industry
Related links
- Schneider Electric ABE Series Base for Use with PLC
- Schneider Electric ABE Series Base for Use with PLC, 19 → 30 V
- Schneider Electric ABE Series Base for Use with PLC, 24 V dc
- Schneider Electric Telefast Series Connection Kit for Use with ABE Series, 30 V
- Schneider Electric Modicon Series Cable for Use with PLC
- Schneider Electric Modicon Series Connector Cable for Use with PLC
- Schneider Electric TCSXCN1FN Series Connector Cable for Use with PLC
- Schneider Electric Service IND Series License for Use with PLC

