Siemens WTX631 Series Converter for Use with M Bus Module
- RS Stock No.:
- 636-950
- Mfr. Part No.:
- WZU-MB G4 / S55563-F110
- Brand:
- Siemens
Subtotal (1 unit)*
$186.65
(exc. GST)
$205.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.65 |
*price indicative
- RS Stock No.:
- 636-950
- Mfr. Part No.:
- WZU-MB G4 / S55563-F110
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Converter | |
| Accessory Type | Converter | |
| Series | WTX631 | |
| For Use With | M Bus Module | |
| Standards/Approvals | IEC/EN 60721-3-3, DIN EN 1434-x, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Converter | ||
Accessory Type Converter | ||
Series WTX631 | ||
For Use With M Bus Module | ||
Standards/Approvals IEC/EN 60721-3-3, DIN EN 1434-x, RoHS | ||
- COO (Country of Origin):
- DE
The Siemens M-bus module is designed for heat and heat/cooling energy meters of generation 4, compatible with firmware version 5.15 and higher, and works with meter firmware 5.17 and module firmware 4.10 or newer.
Communication M-bus
Packaging unit is 1 piece
Related links
- Siemens WTX631 Series Converter for Use with Mbus Web Server
- Wurth Elektronik Evaluation-Kit for wireless M-BUS Module with external antenna Metis-II WiFi Evaluation Kit for
- Siemens EU DIN EN 1434-x
- Siemens Flow Sensor
- Siemens 3RK1922 Backplane Bus Module
- Intesis PLC I/O Module M-Bus to BACnet/IP 24V
- ABB QA/S3.16.1 Series Monitoring Module for Use with M-Bus System
- ABB QA/S3.64.1 Series Monitoring Module for Use with M-Bus System
