MOXA 10/100 BaseT(X) Ports (M12 D Coded 4 Pin Female Connector) Ethernet Media Converter, 100Mbps
- RS Stock No.:
- 633-712
- Mfr. Part No.:
- ioLogik E1512-M12-CT-T
- Brand:
- MOXA
Subtotal (1 unit)*
$3,281.67
(exc. GST)
$3,609.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,281.67 |
*price indicative
- RS Stock No.:
- 633-712
- Mfr. Part No.:
- ioLogik E1512-M12-CT-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Media Converter | |
| Number of Ports | 1 | |
| Number of Outputs | 4 | |
| For Use With | Railway Applications | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 50121-3-2, N/A, WEEE, EN 50155, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-8, CISPR 32, EN 61000-6-4, IEC 61000-4-3, IEC 61000-4-6, CRoHS, EN 50121-4, IEC 61000-4-4, FCC Part 15B Class A, IEC 60068-2-27, RoHS, UL 508, EN 61000-6-2, IEC 61000-4-5 | |
| Connection Port | 10/100 BaseT(X) Ports (M12 D Coded 4 Pin Female Connector) | |
| Network Speed | 100Mbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Media Converter | ||
Number of Ports 1 | ||
Number of Outputs 4 | ||
For Use With Railway Applications | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 50121-3-2, N/A, WEEE, EN 50155, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-8, CISPR 32, EN 61000-6-4, IEC 61000-4-3, IEC 61000-4-6, CRoHS, EN 50121-4, IEC 61000-4-4, FCC Part 15B Class A, IEC 60068-2-27, RoHS, UL 508, EN 61000-6-2, IEC 61000-4-5 | ||
Connection Port 10/100 BaseT(X) Ports (M12 D Coded 4 Pin Female Connector) | ||
Network Speed 100Mbps | ||
- COO (Country of Origin):
- TW
The Moxa Europe Rugged Ethernet remote I/O module designed for harsh industrial and railway environments. It features digital input and configurable I/O channels with conformal coating and operates reliably across a wide temperature range of -40 to 85°C. With support for Modbus TCP and MX-AOPC UA Server, it enables active communication and simplified integration into SCADA systems.
Friendly configuration via web browser
User definable Modbus TCP Slave addressing
Easy mass deployment and configuration
CE compliant
