Siemens SITRANS I200 Series Isolator Module for Use with SIPART PS2
- RS Stock No.:
- 632-000
- Mfr. Part No.:
- 7NG4131-1AA00
- Brand:
- Siemens
N
Subtotal (1 unit)*
$613.79
(exc. GST)
$675.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $613.79 |
*price indicative
- RS Stock No.:
- 632-000
- Mfr. Part No.:
- 7NG4131-1AA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Isolator | |
| Product Type | Isolator Module | |
| Series | SITRANS I200 | |
| For Use With | SIPART PS2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Isolator | ||
Product Type Isolator Module | ||
Series SITRANS I200 | ||
For Use With SIPART PS2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Siemens SITRANS I200 Series Isolator Module, Isolator Accessory, RoHS Compliant - 7NG4131-1AA00
This isolator module provides signal isolation for use with SIPART PS2 valve positioners in industrial control environments. It functions as an accessory to maintain electrical separation between control circuits, supporting system integrity where isolated signalling is required. The component is intended for integration within process automation installations that employ compatible valve positioners.
Features and Benefits:
• RoHS compliance reduces hazardous substance content and simplifies disposal
• Designed for use with SIPART PS2 to maintain isolated signalling
• Fits within the SITRANS I200 product family for accessory compatibility
• Designed for use with SIPART PS2 to maintain isolated signalling
• Fits within the SITRANS I200 product family for accessory compatibility
Applications
• Used with valve positioner installations requiring electrical separation
• Suitable for industrial signal isolation in process automation
• Compatible isolator choice for SIPART PS2 integration
• Suitable for industrial signal isolation in process automation
• Compatible isolator choice for SIPART PS2 integration
How does it Interface with existing valve control equipment?
It connects inline with control wiring to separate input and output circuits while maintaining signal transfer.
Is it intended for general use across SITRANS I200 accessories?
Yes, it serves as an accessory within the SITRANS I200 range to provide isolation for compatible devices.
