Siemens 6AG2 Series Interface Module, 2-Input
- RS Stock No.:
- 625-464
- Mfr. Part No.:
- 6AG2155-6AU02-4BN0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,519.18
(exc. GST)
$1,671.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,519.18 |
*price indicative
- RS Stock No.:
- 625-464
- Mfr. Part No.:
- 6AG2155-6AU02-4BN0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6AG2 | |
| Product Type | Interface Module | |
| Number of Inputs | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 50mm | |
| Standards/Approvals | EN 50121-5, EN 50125-1, EN 50125-2, EN 50121-4, EN 50125-3, EN 50155, EN 61373, EN 45545-2, EN 50121-3-2, EN 50124-1 | |
| Depth | 74mm | |
| Mount Type | Horizontal | |
| Number of Communication Ports | 2 | |
| Supply Voltage | 24V | |
| Communication Port Type | RJ45 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6AG2 | ||
Product Type Interface Module | ||
Number of Inputs 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 50mm | ||
Standards/Approvals EN 50121-5, EN 50125-1, EN 50125-2, EN 50121-4, EN 50125-3, EN 50155, EN 61373, EN 45545-2, EN 50121-3-2, EN 50124-1 | ||
Depth 74mm | ||
Mount Type Horizontal | ||
Number of Communication Ports 2 | ||
Supply Voltage 24V | ||
Communication Port Type RJ45 | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP rail interface module IM 155-6 PN ST with conformal coating designed for extreme temperatures from -40°C to +70°C. Supports up to 32 I/O modules and 16 ET 200AL modules with multi hot swap capability. Includes optional PN strain relief and a server module for enhanced connectivity and performance.
Supports a large variety of I/O modules for increased versatility
Designed for optimal functionality in extreme temperature ranges
Facilitates hot swapping, ensuring operational continuity
Equipped with PROFINET interfaces for flexible communication
Features robust diagnostic functions for monitoring system health
Related links
- Siemens 6AG1 Series Interface Module for Use with Automation Technology, 24 V
- Siemens 6AG1 Series Logic Module for Use with Automation Technology Relays Output Analouge
- Siemens SIMATIC ET 200 Series Logic Controller for Use with SIMATIC ET200, 24 V DC Supply
- Siemens LOGO! Series Logic Module for Use with LOGO! 8.4 Transistor Output Analogue,
- Siemens LOGO! Series Logic Module for Use with LOGO! 8 12 → 24 V dc Supply Digital
- Siemens LOGO! Series Logic Module for Use with LOGO! 8.2 Transistor Output Analogue, Digital
- Siemens LOGO! Series Logic Module for Use with LOGO! 8.4 Relay Output Digital Input
- Siemens LOGO! Series Logic Module for Use with LOGO! 8.4 24 V dc Supply 8-Input
