Emko Input Module Current
- RS Stock No.:
- 618-861
- Mfr. Part No.:
- EMI-920
- Brand:
- Emko
Subtotal (1 unit)*
$116.72
(exc. GST)
$128.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $116.72 |
*price indicative
- RS Stock No.:
- 618-861
- Mfr. Part No.:
- EMI-920
- Brand:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Input Module | |
| Input Type | Current | |
| Number of Inputs | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Input Module | ||
Input Type Current | ||
Number of Inputs 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Emko Ct Current Input Module is designed for current inputs ranging from 0 to 5 A and is compatible with the ESM-9950 device. It offers an accuracy of ±2% FS when used with the ESM-9950, providing dependable current measurement. The module ensures robust electrical protection with a dielectric strength of 2kV from device supply to module output and insulation resistance exceeding 999.9 MΩ. Measuring 18mm x 75.2mm x 41.4mm, It is compact and reliable for precise current monitoring in advanced control systems.
1 piece of Ct current input module
1 piece of module presenting label
CE compliant
Related links
- Emko EMI Series Input Module for Use with ESM-9950, Analogue
- Emko EMI Series Input Module for Use with ESM-9950, PT100
- Emko EMI Series Input Module for Use with ESM-9950, Voltage
- Emko EMI Series Input Module for Use with ESM-9950, Digital
- Emko EMI Series Input Module for Use with ESM-9950 Thermocouple
- Emko EMI Series Input Module for Use with ESM-7750, Current
- Emko EMI Series Input Module for Use with ESM-4450 ESM-9450, Current
- Emko EMI Series Input Module for Use with ESM-7750, Digital
