Emko Input Module Digital
- RS Stock No.:
- 618-852
- Mfr. Part No.:
- EMI-700
- Brand:
- Emko
Subtotal (1 unit)*
$33.79
(exc. GST)
$37.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $33.79 |
*price indicative
- RS Stock No.:
- 618-852
- Mfr. Part No.:
- EMI-700
- Brand:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Input Module | |
| Input Type | Digital | |
| Number of Inputs | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Input Module | ||
Input Type Digital | ||
Number of Inputs 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Emko Digital Input Module is designed to process digital input signals, such as switches, and is compatible with the ESM-7750 device. It features robust electrical protection with a dielectric strength of 2 kV from device supply to module output and 500 V from device ground to module output, along with insulation resistance exceeding 999.9 MΩ. With compact dimensions of 14mm x 52.5mm x 41.4mm, its ensures reliable digital input functionality for industrial control systems.
1 piece of digital input module
1 piece of module presenting label
CE compliant
- RS Stock No. 2275056
- Mfr. Part No. 2901539
Each
$641.60











