Subtotal (1 unit)*
$37.24
(exc. GST)
$40.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $37.24 |
*price indicative
- RS Stock No.:
- 618-849
- Mfr. Part No.:
- EMI-430
- Brand:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Input Module | |
| Number of Inputs | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Input Module | ||
Number of Inputs 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Emko Thermocouple Input Module serves as an optional secondary input for compatible Emko controllers which enabling precise measurement of type J, K, R, S, T, B, E, N, L, or C thermocouples, as well as 0 to 50 mV analogue signals. It achieves an accuracy of ±0.3% of full scale when used with supported devices.
1 piece of 0 to 50 mV or TC input module
1 piece of module presenting label
CE compliant
