B&R X20 Series Terminal Block for Use with X20 Series
- RS Stock No.:
- 590-916
- Mfr. Part No.:
- X20TB5E
- Brand:
- B&R
Subtotal (1 unit)*
$34.23
(exc. GST)
$37.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.23 |
*price indicative
- RS Stock No.:
- 590-916
- Mfr. Part No.:
- X20TB5E
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Terminal Block | |
| Accessory Type | Terminal Block | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, LR ENV1, II 3G Ex nA nC IIA T5 Gc, FTZÚ 09 ATEX 0083X, DNV GL, cULus E115267, CE, ATEX Zone 2 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, ATEX | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Terminal Block | ||
Accessory Type Terminal Block | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals UL, LR ENV1, II 3G Ex nA nC IIA T5 Gc, FTZÚ 09 ATEX 0083X, DNV GL, cULus E115267, CE, ATEX Zone 2 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, ATEX | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Terminal block X20TB5E is equipped with 2 integrated PT1000 sensors. It is therefore ideally suited for internal terminal temperature compensation. The terminal block can be used for all safe thermocouples with 16 connections.
Simple wire release with lever or screwdriver
Labelling option for each terminal connection
Plain text labelling possible
Access for standard test probes
Customized coding possible
- RS Stock No. 0590915
- Mfr. Part No. X20TB1E
Each
$33.10
- RS Stock No. 0590821
- Mfr. Part No. X20CSD1207
Each
$1,139.29
- RS Stock No. 0590789
- Mfr. Part No. X20SD1207
Each
$913.50
- RS Stock No. 0590912
- Mfr. Part No. X20SRT842
Each
$2,672.33












