B&R X20 Series Safety Module for Use with X20 Series
- RS Stock No.:
- 590-906
- Mfr. Part No.:
- X20SO6300
- Brand:
- B&R
Subtotal (1 unit)*
$1,123.41
(exc. GST)
$1,235.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,123.41 |
*price indicative
- RS Stock No.:
- 590-906
- Mfr. Part No.:
- X20SO6300
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Safety Module | |
| Product Type | Safety Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | ANSI UL 1998:2013, Cat. 4/PL e, CE, DNV GL In preparation, EAC, EN 50156-1:2004, EN 62061:2013, EN ISO 13849-1:2015, IEC 61508:2010, IEC 61511:2004, KC, SIL 3, UL cULus E115267 Industrial control equipment | |
| Hazardous Area Certification | ATEX, Ex | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Safety Module | ||
Product Type Safety Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals ANSI UL 1998:2013, Cat. 4/PL e, CE, DNV GL In preparation, EAC, EN 50156-1:2004, EN 62061:2013, EN ISO 13849-1:2015, IEC 61508:2010, IEC 61511:2004, KC, SIL 3, UL cULus E115267 Industrial control equipment | ||
Hazardous Area Certification ATEX, Ex | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital output module is equipped with 6 safe digital outputs. The nominal output current is 0.2 A. The module can be used for controlling actuators in safety-related applications up to PL e or SIL 3. The outputs are designed using semiconductor technology so that the safety-related characteristics do not depend on the number of operating cycles.
6 safe digital outputs with 0.2 A
Source circuit
Output type B
Integrated output protection
- RS Stock No. 0590795
- Mfr. Part No. X20SL8110
Each
$2,971.65
- RS Stock No. 0590794
- Mfr. Part No. X20SL8101
Each
$1,984.75
- RS Stock No. 0590788
- Mfr. Part No. X20SC2432
Each
$1,273.61
- RS Stock No. 0590904
- Mfr. Part No. X20SO2120
Each
$977.24












