B&R X20 Series Module for Use with Stepper Motor
- RS Stock No.:
- 590-901
- Mfr. Part No.:
- X20SM1444-1
- Brand:
- B&R
Subtotal (1 unit)*
$1,194.51
(exc. GST)
$1,313.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,194.51 |
*price indicative
- RS Stock No.:
- 590-901
- Mfr. Part No.:
- X20SM1444-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Module | |
| Accessory Type | Motor Accessories | |
| Series | X20 | |
| For Use With | Stepper Motor | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, CE | |
| Hazardous Area Certification | No | |
| Supply Voltage | 18V, 60V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Module | ||
Accessory Type Motor Accessories | ||
Series X20 | ||
For Use With Stepper Motor | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, CE | ||
Hazardous Area Certification No | ||
Supply Voltage 18V, 60V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Stepper motor module is used to control stepper motors with a nominal voltage of 24 to 48 VDC (±25%) at a motor current up to 5 A (10 A peak). Due to the individual adjustment of the coil currents, the motor is only operated with the current it actually needs. This simplifies the selection of the available motors and prevents unnecessary heating. Because this affects energy consumption and thermal load, the effects are positive on the service life of the complete system.
Integrated motor detection
256 microsteps per step
Stall detection
Complete integration in Automation Studio and CNC applications
Open circuit detection with 5 V differential ABR interface
Input ramp limit at max. 12.5 A
- RS Stock No. 0590902
- Mfr. Part No. X20SM1446-1
Each
$1,106.09
- RS Stock No. 0590900
- Mfr. Part No. X20SM1436-1
Each
$819.54
- RS Stock No. 0590898
- Mfr. Part No. X20SM1426
Each
$819.54
- RS Stock No. 0590899
- Mfr. Part No. X20SM1436
Each
$1,053.44












