B&R X20 Series Safety Module for Use with X20 Series
- RS Stock No.:
- 590-897
- Mfr. Part No.:
- X20SLX910
- Brand:
- B&R
Subtotal (1 unit)*
$2,413.33
(exc. GST)
$2,654.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,413.33 |
*price indicative
- RS Stock No.:
- 590-897
- Mfr. Part No.:
- X20SLX910
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Safety Module | |
| Accessory Type | Safety Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 61511:2004, ANSI UL 1998:2013, BMW GS 95011-4, Cat. 4/PL e, EN 50156-1:2004, EN 60068-2-60, EN 62061:2013, EN ISO 13849-1:2015, IEC 61508:2010, SIL 3 | |
| Hazardous Area Certification | ATEX, cCSAus, Division 2, Groups ABCD, II 3G Ex nA nC IIA T5 Gc, T5 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Safety Module | ||
Accessory Type Safety Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals IEC 61511:2004, ANSI UL 1998:2013, BMW GS 95011-4, Cat. 4/PL e, EN 50156-1:2004, EN 60068-2-60, EN 62061:2013, EN ISO 13849-1:2015, IEC 61508:2010, SIL 3 | ||
Hazardous Area Certification ATEX, cCSAus, Division 2, Groups ABCD, II 3G Ex nA nC IIA T5 Gc, T5 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Intelligent programmable module is equipped with SafeLOGIC functionality that allows it to safely execute applications designed in SafeDESIGNER. The module can be used in safety-related applications up to PL e or SIL 3. In addition, the module coordinates the safety-related communication of all modules involved in the application. In this context, the module also monitors the configuration of these modules and carries out autonomous parameter downloads to the modules whenever necessary.
Innovative management of safe machine options
Parameter and configuration management
20 safe digital inputs
4 pulse outputs
Sink circuit
Software input filter configurable for each channel
