B&R X20 Series Module for Use with X20 Series

Subtotal (1 unit)*

$1,896.51

(exc. GST)

$2,086.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,896.51

*price indicative

RS Stock No.:
590-887
Mfr. Part No.:
X20MM4455
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Motor Accessories

Product Type

Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Standards/Approvals

EN 60204-1, EN 60529, UL cURus E225616, EN 55011, EAC, CE

Hazardous Area Certification

ATEX, Ex

Supply Voltage

60V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH PMW motor bridge module is used to control 4 DC motors with a nominal voltage of 24 to 48 VDC ±25% at a nominal current up to 6 A.

Configurable dither

2x 5 V encoder supply with up to 200 mA

Source connection of digital inputs for encoder's open collector outputs

1-wire connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy