B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-849
- Mfr. Part No.:
- X20DO4633
- Brand:
- B&R
Subtotal (1 unit)*
$440.00
(exc. GST)
$484.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $440.00 |
*price indicative
- RS Stock No.:
- 590-849
- Mfr. Part No.:
- X20DO4633
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital Output Module | |
| Product Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | ATEX, CE, cULus, EN 55011, EN 55022, EN 61131, HazLoc cCSAus, KC, UKCA, UL | |
| Hazardous Area Certification | ATEX, Ex | |
| Supply Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital Output Module | ||
Product Type Digital I/O Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals ATEX, CE, cULus, EN 55011, EN 55022, EN 61131, HazLoc cCSAus, KC, UKCA, UL | ||
Hazardous Area Certification ATEX, Ex | ||
Supply Voltage 230V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital output module with phase-angle control that is equipped with 4 Triac outputs using 2-line connections. The supply (L and N) is fed directly to the module.
L switching
Zero-crossing detection
Phase-angle control
Open-circuit detection for each channel
Negative half-waves can be switched off
- RS Stock No. 0590841
- Mfr. Part No. X20DO2321
Each
$103.05
- RS Stock No. 0590847
- Mfr. Part No. X20DO4613
Each
$550.67
- RS Stock No. 0590843
- Mfr. Part No. X20DO2633
Each
$327.81
- RS Stock No. 0590851
- Mfr. Part No. X20DO6321
Each
$193.02












