B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-848
- Mfr. Part No.:
- X20DO4623
- Brand:
- B&R
Subtotal (1 unit)*
$262.61
(exc. GST)
$288.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.61 |
*price indicative
- RS Stock No.:
- 590-848
- Mfr. Part No.:
- X20DO4623
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital Output Module | |
| Product Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Zone 2 | |
| Standards/Approvals | CE, UKCA, KC, FTZÚ 09 ATEX 0083X, EN 60529 | |
| Supply Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital Output Module | ||
Product Type Digital I/O Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Zone 2 | ||
Standards/Approvals CE, UKCA, KC, FTZÚ 09 ATEX 0083X, EN 60529 | ||
Supply Voltage 230V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital output module that is equipped with 4 SSR outputs with zero cross-over switches and uses 2-line connections. The module is also equipped with integrated full-wave control. The supply (L and N) is fed directly to the module.
Outputs with integrated snubber circuit
Outputs with 100 to 240 VAC
L switching
50 Hz or 60 Hz
2-wire connections
Integrated full-wave control
240 V coding
