B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-829
- Mfr. Part No.:
- X20DI4760
- Brand:
- B&R
Subtotal (1 unit)*
$440.00
(exc. GST)
$484.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $440.00 |
*price indicative
- RS Stock No.:
- 590-829
- Mfr. Part No.:
- X20DI4760
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital Input Module | |
| Product Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60947-5-6:999 | |
| Hazardous Area Certification | ATEX, II 3G Ex nA nC IIA T5 Gc | |
| Supply Voltage | 8.05V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital Input Module | ||
Product Type Digital I/O Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals EN 60947-5-6:999 | ||
Hazardous Area Certification ATEX, II 3G Ex nA nC IIA T5 Gc | ||
Supply Voltage 8.05V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Digital Input module is used to transfer digital signals from NAMUR encoders according to EN 60947-5-6. In addition to NAMUR encoders, normal switches can also be used.
Input module for NAMUR encoders
Open line and short circuit detection
Each input can be used as a counter input
