B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-826
- Mfr. Part No.:
- X20DI4375
- Brand:
- B&R
Subtotal (1 unit)*
$786.65
(exc. GST)
$865.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $786.65 |
*price indicative
- RS Stock No.:
- 590-826
- Mfr. Part No.:
- X20DI4375
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital I/O Module | |
| Accessory Type | Digital Input Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, LR ENV1, KR, KC, EN 60529, EN 60068-2-60, DNV, CE, CCS, BV EC33B, BMW GS 95011-4, ABS | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, Division 2, cCSAus, ATEX Zone 2 | |
| Communication Protocol | Can I/O | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital I/O Module | ||
Accessory Type Digital Input Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, LR ENV1, KR, KC, EN 60529, EN 60068-2-60, DNV, CE, CCS, BV EC33B, BMW GS 95011-4, ABS | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, Division 2, cCSAus, ATEX Zone 2 | ||
Communication Protocol Can I/O | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Digital Input module is equipped with 4 inputs for 3-wire connections. It has open circuit and short circuit detection. This detection can be switched off individually for each channel.
4 digital inputs
Sink connection
3-wire connections
24 VDC and GND for sensor supply
Software input filter can be configured for entire module
