B&R X20 Series Input Module for Use with X20 Series

Subtotal (1 unit)*

$2,857.16

(exc. GST)

$3,142.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,857.16

*price indicative

RS Stock No.:
590-818
Mfr. Part No.:
X20CSA4430
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Input Module

Product Type

Input Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Standards/Approvals

ANSI UL 1998:2013, BMW GS 95011-4, Cat. 4 / PL e, CE, EAC, EN 50156-1:2004, EN 60068-2-60, EN 62061:2013, EN ISO 13849-1:2015, Functional safety IEC 61508:2010, IEC 61511:2004, KC, SIL 3, UL cULus E115267

Hazardous Area Certification

DNV GL, UL cULus E115267 Industrial Control Equipment Hazloc, cCSAus, ATEX Zone 2, Groups ABCD, Division 2, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc

Communication Protocol

Opensafety

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Analog Input module is equipped with 2 safe analogue input pairs for current measurement. Each input pair has its own sensor power supply. The channels with their respective sensor supplies are electrically isolated from each other. It can be used to capture current signals in the range from 0.5 to 25 mA. The safe analogue input module is suitable for safely acquiring current signals for safety-related applications up to PL e or SIL 3.

24-bit digital converter resolution

Channels individually galvanically isolated

Sensor power supplies galvanically isolated

Input filter configurable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy