B&R X20 Series Module for Use with X20 Series
- RS Stock No.:
- 590-778
- Mfr. Part No.:
- X20RT8201
- Brand:
- B&R
Subtotal (1 unit)*
$1,263.20
(exc. GST)
$1,389.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,263.20 |
*price indicative
- RS Stock No.:
- 590-778
- Mfr. Part No.:
- X20RT8201
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Module | |
| Accessory Type | I/O Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, II 3G Ex nA nC IIA T5 Gc | |
| Standards/Approvals | CE, DNV, EAC, EN 60529, FTZÚ 09 ATEX 0083X, LR ENV1, UKCA, UL cULus E115267 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Module | ||
Accessory Type I/O Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, II 3G Ex nA nC IIA T5 Gc | ||
Standards/Approvals CE, DNV, EAC, EN 60529, FTZÚ 09 ATEX 0083X, LR ENV1, UKCA, UL cULus E115267 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH reACTION technology module has 4 high-speed digital inputs and 4 high-speed digital mixed channels. All connections are designed for 1-wire connections. All inputs are designed for sink connections, the outputs for push-pull connections.
4 high-speed digital inputs
1 ABR incremental encoder input 24 V
Pulse width modulation
24 VDC and GND for encoder supply
Supports blackout mode
