B&R X20 Series Power Module for Use with X20 Series

Subtotal (1 unit)*

$1,685.84

(exc. GST)

$1,854.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,685.84

*price indicative

RS Stock No.:
590-763
Mfr. Part No.:
X20HB8884
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Power Module

Accessory Type

Power Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Standards/Approvals

UKCA, EN 60529, EN 60068-2-60, CE, BMW GS 95011-4

Hazardous Area Certification

FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, Groups ABCD, Division 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, UL cULus E115267 Industrial Control Equipment Hazloc

Communication Protocol

POWERLINK

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH POWERLINK is a standard protocol for Fast Ethernet with hard real-time properties. The Ethernet POWERLINK Standardization Group (EPSG) ensures that the standard remains open and is continually developed. Systems with redundant cabling can be implemented easily using POWERLINK. Unlike ring redundancy, cable redundancy does not require cable looping, which can sometimes be problematic.

Connecting POWERLINK devices to the POWERLINK cable redundancy system

Integrated compact link selector function

IP20 protection rated as per EN 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy