B&R X20 Series I/O Module for Use with X20 Series
- RS Stock No.:
- 590-745
- Mfr. Part No.:
- X20DS4389
- Brand:
- B&R
Subtotal (1 unit)*
$393.61
(exc. GST)
$432.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $393.61 |
*price indicative
- RS Stock No.:
- 590-745
- Mfr. Part No.:
- X20DS4389
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | Signal Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | UL cULus E115267 Industrial control equipment, LR ENV1, KR, KC, EN 60529, EAC, DNV, CE, ABS | |
| Hazardous Area Certification | Ex, ATEX | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type Signal Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals UL cULus E115267 Industrial control equipment, LR ENV1, KR, KC, EN 60529, EAC, DNV, CE, ABS | ||
Hazardous Area Certification Ex, ATEX | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital signal processor module is used for detecting and evaluating input edges and for creating edges. An additional essential feature is the module's integrated timestamp function. This allows fast input edges such as registration marks to be detected independently of the system's X2X Link cycle time and provided with a precise input stamp. In the other direction, the module sets outputs at exactly specified times. This is done with a resolution up to 125 ns.
4 digital input channels
4 digital channels and configurable as inputs or outputs
4x precise edge generation down to the μs
4x oversampling (input and output signal)
24 VDC and GND for sensor/actuator supply
