B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-736
- Mfr. Part No.:
- X20DI2377
- Brand:
- B&R
Subtotal (1 unit)*
$122.05
(exc. GST)
$134.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.05 |
*price indicative
- RS Stock No.:
- 590-736
- Mfr. Part No.:
- X20DI2377
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital Input Module | |
| Product Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, KC, Hazloc cCSAus 244665, Groups ABCD, ABS, Class I, UL cULus E115267, DNV, CCC, BV EC33B, ATEX Zone 2, Division 2 | |
| Standards/Approvals | UKCA, EN 61131-2, EN 60529, CE | |
| Communication Protocol | Can I/O | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital Input Module | ||
Product Type Digital I/O Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, KC, Hazloc cCSAus 244665, Groups ABCD, ABS, Class I, UL cULus E115267, DNV, CCC, BV EC33B, ATEX Zone 2, Division 2 | ||
Standards/Approvals UKCA, EN 61131-2, EN 60529, CE | ||
Communication Protocol Can I/O | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Digital Input module is equipped with two inputs for 3-wire connections. Both inputs can be configured as event counters. Gate measurement is only ever possible on one channel. This module is designed for X20 6-pin terminal blocks. If needed (e.g. for logistical reasons), the 12-pin terminal block can also be used.
2 digital inputs
Sink connection
3-wire connections
2 counter inputs with 50 kHz counter frequency
Gate measurement
24 VDC and GND for sensor supply
Software input filter can be configured for entire module
