B&R X20 Series Counter for Use with Encoder
- RS Stock No.:
- 590-722
- Mfr. Part No.:
- X20DC1376
- Brand:
- B&R
Subtotal (1 unit)*
$665.12
(exc. GST)
$731.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $665.12 |
*price indicative
- RS Stock No.:
- 590-722
- Mfr. Part No.:
- X20DC1376
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Counter | |
| Accessory Type | Counter | |
| Series | X20 | |
| For Use With | Encoder | |
| IP Rating | IP20 | |
| Hazardous Area Certification | HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, Groups ABCD, ATEX Zone 2, UL cULus E115267 Industrial Control Equipment Hazloc, Division 2, FTZÚ 09 ATEX 0083X | |
| Standards/Approvals | CCS, ABS, BV EC33B, CE, DNV, EN 60529, EN 61131-2, KC, KR, LR ENV1, UKCA | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Counter | ||
Accessory Type Counter | ||
Series X20 | ||
For Use With Encoder | ||
IP Rating IP20 | ||
Hazardous Area Certification HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, Groups ABCD, ATEX Zone 2, UL cULus E115267 Industrial Control Equipment Hazloc, Division 2, FTZÚ 09 ATEX 0083X | ||
Standards/Approvals CCS, ABS, BV EC33B, CE, DNV, EN 60529, EN 61131-2, KC, KR, LR ENV1, UKCA | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Counter Module is equipped with 1 input for an ABR incremental encoder with 24 V encoder supply. The encoder inputs are monitored (A, B, R). The module is suitable for incremental encoders with push-pull outputs with no complementary signal.
Encoder input monitoring
2 additional inputs e.g. for latch input
24 VDC and GND for encoder supply
