B&R X20 Series Safety Module for Use with X20 Series
- RS Stock No.:
- 590-707
- Mfr. Part No.:
- X20CSL8101
- Brand:
- B&R
Subtotal (1 unit)*
$2,402.08
(exc. GST)
$2,642.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,402.08 |
*price indicative
- RS Stock No.:
- 590-707
- Mfr. Part No.:
- X20CSL8101
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Safety Module | |
| Product Type | Safety Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | ANSI UL 1998:2013, BMW GS 95011-4, Cat. 4 / PL e, CE, DNV GL, EAC, EN 50156-1:2004, EN 60068-2-60, EN 62061:2013, EN ISO 13849-1:2015, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665, IEC 61508:2010, IEC 61511:2004, UL cULus E115267, SIL 3 | |
| Communication Protocol | POWERLINK | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Safety Module | ||
Product Type Safety Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals ANSI UL 1998:2013, BMW GS 95011-4, Cat. 4 / PL e, CE, DNV GL, EAC, EN 50156-1:2004, EN 60068-2-60, EN 62061:2013, EN ISO 13849-1:2015, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665, IEC 61508:2010, IEC 61511:2004, UL cULus E115267, SIL 3 | ||
Communication Protocol POWERLINK | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20c SafeLOGIC Module is equipped with SafeLOGIC functionality that allows it to safely execute applications designed in SafeDESIGNER. The module can be used in safety-related applications up to PL e or SIL 3. In addition, the module coordinates the safety-related communication of all modules involved in the application. In this context, the module also monitors the configuration of these modules and carries out autonomous parameter downloads to the modules whenever necessary.
openSAFETY manager for up to 280 SafeNODEs
Flexibly programmable using Automation Studio / SafeDESIGNER
Innovative management of safe machine options
Parameter and configuration management
