B&R X20 Series Interface Module for Use with PLCs
- RS Stock No.:
- 589-220
- Mfr. Part No.:
- X20CHB2885
- Brand:
- B&R
Subtotal (1 unit)*
$569.46
(exc. GST)
$626.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $569.46 |
*price indicative
- RS Stock No.:
- 589-220
- Mfr. Part No.:
- X20CHB2885
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Hub | |
| Product Type | Interface Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | BMW GS 95011-4, EN 60068-2-60 | |
| Hazardous Area Certification | ATEX, Zone 2 | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Hub | ||
Product Type Interface Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals BMW GS 95011-4, EN 60068-2-60 | ||
Hazardous Area Certification ATEX, Zone 2 | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus controller and the stand-alone hub are equipped with a modular hub expansion. An additional 1 or 2 slots are available, depending on the bus base used. The hub expansion module can be operated in these slots.
1x hub 100 BASE-FX
Hot-swap-capable
