B&R X20 Series PLC I/O Module for Use with PLC's
- RS Stock No.:
- 589-204
- Mfr. Part No.:
- X20CDO2633
- Brand:
- B&R
Subtotal (1 unit)*
$402.72
(exc. GST)
$442.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $402.72 |
*price indicative
- RS Stock No.:
- 589-204
- Mfr. Part No.:
- X20CDO2633
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, BMW GS 95011-4, EN 55011, EN 55022, EN 60068-2-60, EN 60529, EN 61131, UKCA | |
| Hazardous Area Certification | UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2, Division 2, Groups ABCD, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I | |
| Supply Voltage | 240V ac, 48V ac | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals CE, BMW GS 95011-4, EN 55011, EN 55022, EN 60068-2-60, EN 60529, EN 61131, UKCA | ||
Hazardous Area Certification UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2, Division 2, Groups ABCD, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I | ||
Supply Voltage 240V ac, 48V ac | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital input module is a digital output module with phase-angle control that is equipped with 2 Triac outputs using 3-line connections. The supply (L and N) is fed directly to the module.
Phase-angle control
Open-circuit detection for each channel
Negative half-waves can be switched off
50 Hz or 60 Hz
3 wire connections
240 V coding
