B&R X20 Series Controller for Use with PLCs
- RS Stock No.:
- 589-197
- Mfr. Part No.:
- X20CBC0083
- Brand:
- B&R
Subtotal (1 unit)*
$500.26
(exc. GST)
$550.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $500.26 |
*price indicative
- RS Stock No.:
- 589-197
- Mfr. Part No.:
- X20CBC0083
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Interface Unit | |
| Product Type | Controller | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | BV EC33B, ABS, BMW GS 95011-4, CE, DNV, EAC, EN 60068-2-60, KC, KR, LR ENV1, UKCA | |
| Hazardous Area Certification | ATEX, Ex | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Interface Unit | ||
Product Type Controller | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals BV EC33B, ABS, BMW GS 95011-4, CE, DNV, EAC, EN 60068-2-60, KC, KR, LR ENV1, UKCA | ||
Hazardous Area Certification ATEX, Ex | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Controller enables the connection of X2X Link I/O nodes to POWERLINK. It supports synchronous operation of the X2X Link cycle, either 1:1 or using a prescaler with POWERLINK. POWERLINK is a standard protocol for Fast Ethernet, offering hard real-time characteristics.
I/O configuration and firmware update via the fieldbus
Integrated hub for economical wiring
