B&R X20 Series Analog I/O Module for Use with PLCs
- RS Stock No.:
- 589-183
- Mfr. Part No.:
- X20CAO4622
- Brand:
- B&R
Subtotal (1 unit)*
$866.71
(exc. GST)
$953.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $866.71 |
*price indicative
- RS Stock No.:
- 589-183
- Mfr. Part No.:
- X20CAO4622
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Analog I/O Module | |
| Accessory Type | I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | LR ENV1, BMW GS 95011-4, BV EC33B, CE, DNV, EAC, EN 60068-2-60, EN 60529, KC, KR, ABS, UKCA | |
| Hazardous Area Certification | ATEX, Zone 2 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Analog I/O Module | ||
Accessory Type I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals LR ENV1, BMW GS 95011-4, BV EC33B, CE, DNV, EAC, EN 60068-2-60, EN 60529, KC, KR, ABS, UKCA | ||
Hazardous Area Certification ATEX, Zone 2 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Output Module, coated for added durability, is equipped with 4 outputs that support 10 V, 0 to 20 mA, or 4 to 20 mA signal ranges. It features a 13-bit converter resolution for precise signal generation.
4 analogue outputs
Either current or voltage signal possible
13 bit digital converter resolution
- RS Stock No. 0589178
- Mfr. Part No. X20CAI2438
Each
$1,198.38
- RS Stock No. 0589179
- Mfr. Part No. X20CAI4622
Each
$866.71
- RS Stock No. 0589024
- Mfr. Part No. X20AI2222
Each
$501.22
- RS Stock No. 0589182
- Mfr. Part No. X20CAO2438
Each
$1,198.38










