B&R X20 Series Analog I/O Module for Use with PLCs
- RS Stock No.:
- 589-178
- Mfr. Part No.:
- X20CAI2438
- Brand:
- B&R
Subtotal (1 unit)*
$1,198.38
(exc. GST)
$1,318.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,198.38 |
*price indicative
- RS Stock No.:
- 589-178
- Mfr. Part No.:
- X20CAI2438
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Analog I/O Module | |
| Accessory Type | I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60068-2-60, LR ENV1, DNV, UKCA, UL cULus E115267 Industrial control equipment, KC, KR, CE, CCS, BV EC33B, BMW GS 95011-4, ABS | |
| Hazardous Area Certification | ATEX | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Analog I/O Module | ||
Accessory Type I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals EN 60068-2-60, LR ENV1, DNV, UKCA, UL cULus E115267 Industrial control equipment, KC, KR, CE, CCS, BV EC33B, BMW GS 95011-4, ABS | ||
Hazardous Area Certification ATEX | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Input Module is equipped with 2 current measurement inputs featuring 16-bit digital converter resolution. It supports the HART communication standard for data transfer, parameter configuration, and diagnostics. Each input has its own sensor supply, and the two channels, along with their sensor supplies, are electrically isolated from each other. The user can select between two measurement ranges from 4 to 20 mA and 0 to 25 mA.
Supports HART variables
Electrically isolated analogue channels
Electrically isolated sensor supplies
16 bit digital converter resolution
