B&R X20 Series Connecting Cable for Use with PLCs
- RS Stock No.:
- 589-176
- Mfr. Part No.:
- X20CA0X68.0050
- Brand:
- B&R
Subtotal (1 unit)*
$87.84
(exc. GST)
$96.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.84 |
*price indicative
- RS Stock No.:
- 589-176
- Mfr. Part No.:
- X20CA0X68.0050
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The B&R Industrial Automation GmbH Link Connection Cable is designed for reliable performance in temperatures ranging from -25 to 80°C. It is made of durable PVC material, ensuring flexibility and protection in various industrial environments.
CE and UKCA certified
Black colour
