B&R X20 Series Analog I/O Module for Use with PLC's
- RS Stock No.:
- 589-150
- Mfr. Part No.:
- X20AO4635
- Brand:
- B&R
Subtotal (1 unit)*
$1,100.60
(exc. GST)
$1,210.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,100.60 |
*price indicative
- RS Stock No.:
- 589-150
- Mfr. Part No.:
- X20AO4635
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Analog I/O Module | |
| Accessory Type | I/O Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, Groups ABCD, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc | |
| Standards/Approvals | CE, EN 60529, UKCA | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Analog I/O Module | ||
Accessory Type I/O Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, Groups ABCD, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc | ||
Standards/Approvals CE, EN 60529, UKCA | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Output module is equipped with 4 outputs with 16-bit (including sign) digital converter resolution. It is possible to select between the current and voltage signal using different terminals.
CE and UKCA certified
IP20 rated
