B&R X20 Series Labelling Strip for Use with Terminal Blocks
- RS Stock No.:
- 589-126
- Mfr. Part No.:
- X20AC0M02
- Brand:
- B&R
Subtotal (1 unit)*
$48.66
(exc. GST)
$53.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.66 |
*price indicative
- RS Stock No.:
- 589-126
- Mfr. Part No.:
- X20AC0M02
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Labelling Strip | |
| Product Type | Labelling Strip | |
| Series | X20 | |
| For Use With | Terminal Blocks | |
| IP Rating | IP67, IP65, IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO/IEC 11801 (EN 50173-1), IEC 60332-3-24, IEC 60332-1-2, EN 60529, EN 50288-2-2 (2004), DNV, CE, RoHS 2011/65/EU, method B110, JESD22, ISO/IEC 24702 (EN 50173-3), IEC 61156-6 (2002), UL cULus E115267, UKCA | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Labelling Strip | ||
Product Type Labelling Strip | ||
Series X20 | ||
For Use With Terminal Blocks | ||
IP Rating IP67, IP65, IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO/IEC 11801 (EN 50173-1), IEC 60332-3-24, IEC 60332-1-2, EN 60529, EN 50288-2-2 (2004), DNV, CE, RoHS 2011/65/EU, method B110, JESD22, ISO/IEC 24702 (EN 50173-3), IEC 61156-6 (2002), UL cULus E115267, UKCA | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Tag Labels are blank and red, complete for 16 modules. They provide clear and customizable identification.
CE and UKCA certified
