B&R X20 Series I/O Module for Use with PLCs
- RS Stock No.:
- 589-106
- Mfr. Part No.:
- X20CMR011
- Brand:
- B&R
Subtotal (1 unit)*
$485.41
(exc. GST)
$533.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $485.41 |
*price indicative
- RS Stock No.:
- 589-106
- Mfr. Part No.:
- X20CMR011
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Condition Monitoring Device | |
| Product Type | I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | CE999 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Condition Monitoring Device | ||
Product Type I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals CE999 | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH module is designed for measuring ambient conditions in the control cabinet as well as recording operating hours and power-on cycles. In addition, the module offers the option of storing user data directly on the module, is equipped with inputs/outputs and supports blackout mode.
Recording ambient conditions
Recording operating hours and power-on cycles
Saving user data directly on the module
Supports blackout mode
