B&R X20 Series I/O Module for Use with PLCs
- RS Stock No.:
- 589-104
- Mfr. Part No.:
- X20CMM2436
- Brand:
- B&R
Subtotal (1 unit)*
$1,184.99
(exc. GST)
$1,303.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,184.99 |
*price indicative
- RS Stock No.:
- 589-104
- Mfr. Part No.:
- X20CMM2436
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Controller | |
| Product Type | I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | BMW GS 95011-4, CE, EN 55011, EN 60068-2-60, EN 60204-1, EN 60529 | |
| Supply Voltage | 24V dc, 39V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Controller | ||
Product Type I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals BMW GS 95011-4, CE, EN 55011, EN 60068-2-60, EN 60204-1, EN 60529 | ||
Supply Voltage 24V dc, 39V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH motor bridge module is used to control 2 DC motors with a nominal voltage of 24 to 39 VDC ±25% at a nominal current up to 3 A. The module can be reconfigured and used in current controller mode for controlling inductive loads. The module is also equipped with 4 digital inputs, which can be used as incremental counters. Each motor is controlled with a full-bridge (H-bridge). This enables the motors to be moved in both directions.
15 Hz to 50 kHz frequency, 16 bit
Frequency mode with 10 to 6553.5 Hz or 1 to 655.35 Hz resolution.
PWM resolution
Configurable dither
