B&R X20 Series I/O Module for Use with PLCs

Subtotal (1 unit)*

$2,716.05

(exc. GST)

$2,987.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,716.05

*price indicative

RS Stock No.:
589-101
Mfr. Part No.:
X20CM4810
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

I/O Module

Accessory Type

Condition Monitoring Device

Series

X20

For Use With

PLCs

Hazardous Area Certification

No

Standards/Approvals

cULus E115267, UKCA, ATEX, CE

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Compact Module provides a system for measuring and analysing vibrations, ideal for condition monitoring of machinery and equipment. The measurement unit features 4 vibration inputs with 24-bit converter resolution and a sampling frequency of 51.562 kHz. Each input has a separately activated constant current source to supply IEPE sensors.

24 bit resolution at 51.562 kHz

IEPE supply

Internal calculation of an extensive range of condition parameters

Data buffer upload

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy